General purpose circular connector featuring a straight, free-hanging plug with a size 32 shell. This MIL-DTL-5015 compliant component offers 4 female socket contacts made from copper alloy with silver plating. It boasts a robust aluminum body and shell, rated for 80A current and 1.25kV voltage, accommodating wire gauges from 6AWG to 4AWG with solder termination. Approvals include UL and CSA.
Amphenol 97-3106A32-17S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 80A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| Wire Gauge (Max) | 4AWG |
| Wire Gauge (Min) | 6AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A32-17S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.