Amphenol 97-3106A32-414S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Number of Positions | 52 |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| DC Rated Voltage | 700V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106A32-414S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.