This Amphenol connector features a metal package with a silver-plated socket contact. It has three female contacts and is designed for free-hanging applications. The connector meets UL and CSA approvals and is available in a 14S shell size. It is not RoHS compliant.
Amphenol 97-3106B-14S-1S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 14S |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-14S-1S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.