Amphenol 97-3106B-14S-2S(639) technical specifications.
| Approvals | UL, CSA |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 14S |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-14S-2S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.