This Amphenol connector features a metal package, silver contact plating, and a socket contact type. It has four female contacts and is designed for free hanging applications. The connector is rated for 250V DC and meets UL and CSA approvals.
Amphenol 97-3106B-14S-2S(689) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 4 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 14S |
| Termination | Solder |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-14S-2S(689) to view detailed technical specifications.
No datasheet is available for this part.