Amphenol 97-3106B-14S(689)(0850 technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Mount | Free Hanging |
| Orientation | Straight |
| Shell Size | 14S |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-14S(689)(0850 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.