Circular connector with 2 male pin contacts, straight orientation, and solder termination. Features an aluminum shell with cadmium plating, copper alloy and brass contacts with silver plating, and a metal package. Rated for 1.25kV DC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-5015 standards. Suitable for cable mounting and free hanging applications.
Amphenol 97-3106B-16S-4P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 31.75mm |
| Gender | Male |
| Length | 42.85mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 16 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-16S-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.