Amphenol 97-3106B-18-11P(621) technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 5 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B-18-11P(621) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.