
Circular connector with 10 male pin contacts, rated for 250V and 13A. Features a straight, solder termination, cable mount design with a shell size of 18. Constructed from aluminum with cadmium plating, brass contacts with silver plating, and a metal package. Operating temperature range from -55°C to 125°C, with UL and CSA approvals and MIL-DTL-5015 compliance.
Amphenol 97-3106B-18-1P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 41.66mm |
| Length | 52.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B-18-1P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
