Circular connector featuring 10 female socket contacts with silver-plated brass construction, rated for 13A and 250V. This straight, cable-mount connector utilizes solder termination and is designed for a temperature range of -55°C to 125°C. The aluminum body with cadmium plating and metal shell construction ensures durability, meeting MIL-DTL-5015 standards. Suitable for automotive and medical applications, it supports wire gauges from 16AWG to 22AWG.
Amphenol 97-3106B-18-1S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Ports | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 97 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-18-1S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
