This 10-contact female circular connector features a body and shell made of aluminium, with a current rating of 13A and a wire/cable gauge of 16AWG. The connector is plated with cadmium and chromate, and is compliant with the MIL-DTL-5015 military standard. It has a termination type of solder and a shell size of 18. The connector is not Reach SVHC compliant.
Amphenol 97-3106B-18-1S(946) technical specifications.
| Body Material | Aluminium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B-18-1S(946) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.