Circular connector featuring 4 male pin contacts with silver plating, designed for solder termination and cable mounting. This straight, free-hanging component boasts a 13A current rating and a 1.25kV voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum body and shell, both cadmium plated, it meets MIL-DTL-5015 standards and is suitable for 16AWG wire. Approvals include UL and CSA.
Amphenol 97-3106B-18-4P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Depth | 41.66mm |
| Gender | Male |
| Length | 52.37mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-18-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.