3-position circular connector with female socket contacts, featuring a straight, cable mount orientation. This connector utilizes a copper alloy contact material with silver plating, suitable for solder termination. The aluminum shell, size 18, is finished with cadmium and chromate, and the overall package is metal and green. Rated for 1.25kV DC, it operates between -55°C and 125°C and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-3106B-18-5S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Shielding | Unshielded |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-18-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.