Circular connector with 8 male pin contacts, rated for 700V DC and 13A current. Features straight orientation, solder termination, and a free-hanging, cable mount design. Constructed with an aluminum body and shell, plated in cadmium and chromate, housing brass contacts plated in silver. Meets MIL-DTL-5015 military standard and holds UL and CSA approvals.
Amphenol 97-3106B-18-8P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-18-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.