9-position, female socket circular connector with straight, solder termination. Features silver-plated copper contacts, a 13A current rating, and a 700V DC voltage rating. Metal shell construction with cadmium and chromate plating, meeting MIL-DTL-5015 standards. Suitable for cable mounting and free-hanging applications, with a maximum wire gauge of 14AWG.
Amphenol 97-3106B-20-16S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Gender | Female |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-20-16S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.