This 9-contact circular connector features a metal shell with a silver-plated copper alloy contact and a cadmium-chromate plating. It is rated for 700V DC and meets UL and CSA approvals. The connector is designed for free-hanging applications and is not RoHS compliant.
Amphenol 97-3106B-20-18P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-20-18P(639) to view detailed technical specifications.
No datasheet is available for this part.