Five-position, female socket circular connector with straight orientation, designed for solder termination. Features a copper alloy contact material with silver plating, housed in a cadmium-plated aluminum shell. Rated for a temperature range of -55°C to 125°C, this connector meets MIL-DTL-5015 standards and is suitable for automotive and medical applications. Approvals include UL and CSA.
Amphenol 97-3106B-22-13S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 49.2mm |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-22-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.