General purpose circular connector featuring 19 male pin contacts with silver-plated copper alloy, brass, or copper contacts. This straight, cable-mount connector offers a 13A current rating and 700V DC rated voltage. Constructed with a cadmium-plated aluminum shell (size 22) and metal packaging, it supports solder termination for wire gauges from 16AWG to 22AWG. Approvals include UL and CSA, and it meets MIL-DTL-5015 military standards.
Amphenol 97-3106B-22-14P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 19 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-22-14P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.