This 8-contact circular connector features a straight body orientation and is designed for cable mounting. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1250VDC. The connector is suitable for high-voltage applications and can withstand extreme temperatures.
Amphenol 97-3106B-22-18P(639) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | (1250VDC|900VAC)/(700VDC|500VAC) |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106B-22-18P(639) to view detailed technical specifications.
No datasheet is available for this part.