Circular connector featuring 3 male pin contacts with copper alloy, silver-plated construction. This straight, solder termination, free-hanging connector is housed in a cadmium-plated aluminum shell, size 22, with a metal package. Rated for 1.75kV DC, it operates between -55°C and 125°C and meets MIL-DTL-5015 standards. Approvals include UL and CSA.
Amphenol 97-3106B-22-9P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 49.2mm |
| Gender | Male |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.75kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-22-9P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
