Amphenol 97-3106B-24-2P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Free Hanging, Cable |
| Number of Contacts | 7 |
| Operating Supply Voltage | 1.25kV |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Shell Size | 24 |
| Termination | Solder |
| Wire/Cable Gauge | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-24-2P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.