
16-position circular connector with female socket contacts, featuring brass and copper alloy contacts plated with silver. This straight, cable-mount connector offers a 13A current rating and 700V voltage rating, accommodating wire gauges from 16AWG to 22AWG. Constructed with an aluminum shell and body, it boasts cadmium plating and a metal package, meeting MIL-DTL-5015 military standards. Approved by UL and CSA, this free-hanging connector is suitable for automotive and medical applications.
Amphenol 97-3106B-24-5S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-24-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
