8-position, straight, male circular connector with solder termination. Features a copper alloy, silver-plated pin contact for robust connectivity. Designed for cable mounting with a metal shell constructed from aluminum, finished with cadmium and chromate for durability. Operates across a wide temperature range from -55°C to 125°C and meets MIL-DTL-5015 standards. Approved by UL and CSA, this unshielded connector is suitable for demanding automotive and medical applications.
Amphenol 97-3106B-24-6P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-24-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.