Eight-position circular connector featuring a straight, solder termination socket for cable mounting. This connector boasts a durable aluminum shell with cadmium plating and a green metal housing, designed for operating temperatures from -55°C to 125°C. It utilizes copper alloy contacts with silver plating for reliable mating and is built to MIL-DTL-5015 military standards. Approvals include UL and CSA, with a shell size of 24.
Amphenol 97-3106B-24-6S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 52.37mm |
| Length | 57.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-24-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.