General purpose circular connector featuring 26 male pin contacts with silver-plated copper alloy and brass construction. This straight, cable-mount connector offers a 700V DC rated voltage and a maximum operating temperature of 125°C. The aluminum body with cadmium plating and metal shell provides robust durability, meeting MIL-DTL-5015 standards. Approved by UL and CSA, it is designed for solder termination and free-hanging applications.
Amphenol 97-3106B-28-12P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 58.72mm |
| Gender | Male |
| Length | 57.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 9 |
| Operating Supply Voltage | 700V |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3106B-28-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.