This Amphenol connector features 12 silver-plated socket contacts and a metal shell. It is approved for use in UL and CSA applications and is not RoHS compliant. The connector is designed for free hanging applications and has a straight orientation.
Amphenol 97-3106B-28-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 28 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-28-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.