Circular connector featuring 3 socket contacts made from copper alloy with silver plating. This straight, cable-mount component is designed for solder termination and offers a metal shell constructed from aluminum with a cadmium and chromate finish. Rated for operation between -55°C and 125°C, it meets MIL-DTL-5015 standards and is approved by UL and CSA.
Amphenol 97-3106B-28-3S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B-28-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.