Amphenol 97-3106B18-9S(936) technical specifications.
| Contact Plating | Silver |
| Depth | 41.66mm |
| Length | 52.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B18-9S(936) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.