Amphenol 97-3106B20-21S technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Contacts | 9 |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B20-21S to view detailed technical specifications.
No datasheet is available for this part.