General purpose circular connector, straight plug, MIL-DTL-5015 series equivalent. Features 2 contacts with silver-plated copper alloy sockets, housed in a cadmium-plated aluminum shell. Rated for 700V DC, operating temperature range of -55°C to 125°C. Free-hanging, cable mountable with solder termination. Approvals include UL and CSA.
Amphenol 97-3106B20-23S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Socket |
| Depth | 46.02mm |
| Gender | Female |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B20-23S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.