This straight plug circular connector, designed for general applications and equivalent to MIL-DTL-5015 series, features a 14-position configuration with a single contact. It boasts a 13A current rating and a 700V voltage rating, with silver-plated brass and copper socket contacts. The robust aluminium shell, size 20, is cadmium plated for durability and offers free-hanging, cable mounting. Suitable for wire gauges from 16AWG to 22AWG, this connector is UL and CSA approved.
Amphenol 97-3106B20-27S technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Socket |
| Current Rating | 13A |
| Military Standard | MIL-DTL-5015 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B20-27S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.