General purpose circular connector, MIL-DTL-5015 series equivalent, featuring a straight plug configuration with 11 contacts. Constructed with an aluminum shell plated in cadmium and chromate, this male connector utilizes silver-plated copper alloy pins for solder termination. Rated for operation between -55°C and 125°C, it offers a robust, free-hanging, cable-mount solution with a shell size of 20. Approvals include UL and CSA.
Amphenol 97-3106B20-33P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 46.02mm |
| Gender | Male |
| Length | 53.98mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 20 |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B20-33P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
