Amphenol 97-3106B20-6P technical specifications.
| Package/Case | Metal |
| Gender | Male |
| Number of Contacts | 3 |
| Package Quantity | 1 |
| DC Rated Voltage | 1.25kV |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B20-6P to view detailed technical specifications.
No datasheet is available for this part.