9-pin straight male circular connector with solder termination, featuring a shell size of 24 and a voltage rating of 700V. Constructed with an aluminum body and shell, both plated in cadmium for durability. Contacts are brass and copper with silver plating, rated for 23A and operating between -55°C and 125°C. This free-hanging connector meets MIL-DTL-5015 standards and supports wire gauges from 8AWG to 10AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Amphenol 97-3106B24-11P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 23A |
| Depth | 52.37mm |
| Length | 57.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 24 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 700V |
| Wire Gauge (Max) | 10AWG |
| Wire Gauge (Min) | 8AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B24-11P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.