Amphenol 97-3106B24-9S technical specifications.
| Package/Case | Metal |
| Gender | Female |
| Number of Contacts | 2 |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106B24-9S to view detailed technical specifications.
No datasheet is available for this part.