
General purpose circular connector, size 28, featuring 10 male pin contacts made of copper alloy with silver plating. This straight, free-hanging connector boasts an aluminum body with cadmium and chromate shell plating, offering a temperature range of -55°C to 125°C. It is designed for solder termination and meets MIL-DTL-5015 military standards, with UL and CSA approvals.
Amphenol 97-3106B28-19P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Silver |
| Contact Type | Pin |
| Depth | 58.72mm |
| Gender | Male |
| Length | 57.94mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B28-19P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
