General purpose circular connector featuring 30 male pin contacts made of silver-plated copper alloy. This straight, free-hanging plug has a 30-position configuration, a 13A current rating, and a 700V voltage rating. Constructed with an aluminum shell and body, it is designed for solder termination and supports wire gauges from 12AWG to 14AWG. Compliant with MIL-DTL-5015 standards, it also holds UL and CSA approvals.
Amphenol 97-3106B32-8P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Military Standard | MIL-DTL-5015 |
| Mount | Cable, Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 32 |
| Termination | Solder |
| Voltage Rating | 700V |
| DC Rated Voltage | 700V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106B32-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.