This circular connector features four SKT contacts with a straight body orientation and solder termination. It is designed for cable mount applications and has a maximum operating temperature range of -55 to 125°C. The connector is rated for a maximum voltage of 1250VAC and has a number of ports equal to one.
Amphenol 97-3106E-22-10S(290) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol 97-3106E-22-10S(290) to view detailed technical specifications.
No datasheet is available for this part.