Amphenol 97-3106E10SL-3S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Brass, Copper |
| Contact Plating | Silver |
| Gender | Female |
| Number of Contacts | 3 |
| Reach SVHC Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E10SL-3S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.