The 97 Series connector features a male gender, 4 contacts, and a solder termination. The body is made of aluminium with electroless nickel plating. The contacts are made of brass, copper, and copper alloy with silver plating. This connector is not Reach SVHC compliant or RoHS compliant.
Amphenol 97-3106E14S-2S-689 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Brass, Copper, Copper Alloy |
| Contact Plating | Silver |
| Gender | Male |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 97 Series |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol 97-3106E14S-2S-689 to view detailed technical specifications.
No datasheet is available for this part.