Conn MIL-C-5015 Circular PIN 6 POS Solder ST Cable Mount 6Terminal 1Port
Amphenol 97-3106E18-12P technical specifications.
| Contact Plating | Silver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3106E18-12P to view detailed technical specifications.
No datasheet is available for this part.