Circular connector featuring 3 socket contacts within a straight, cable-mount configuration. This general-purpose connector, designed for panel or free-hanging mounting, utilizes a robust aluminum shell with cadmium plating and a metal green housing. It offers a wide operating temperature range from -55°C to 125°C and is built to MIL-DTL-5015 standards. The copper alloy contacts are silver-plated for reliable mating, with solder termination for secure connections.
Amphenol 97-3107A-16S-5S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3107A-16S-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
