Circular connector, 6-position male pin configuration, straight solder termination, and free-hanging mount. Features a 49.88mm length, aluminum shell with cadmium plating, and copper alloy contacts with silver plating. Rated for 700V DC, operating temperature range of -55°C to 125°C, and meets MIL-DTL-5015 standards. Approved by UL and CSA.
Amphenol 97-3107A-18-12P technical specifications.
| Approvals | UL, CSA |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper, Brass |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 49.88mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 6 |
| Number of Positions | 10 |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 18 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-18-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
