Amphenol 97-3107A-18-22S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Orientation | Straight |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-18-22S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.