This 9-contact female socket connector is rated for 700V DC and features a metal package with silver contact plating. It has a straight orientation and is designed for free hanging applications. The connector is approved for use in UL and CSA environments and is terminated with solder. It has a shell size of 20 and a contact type of socket.
Amphenol 97-3107A-20-18S(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Orientation | Straight |
| Shell Size | 20 |
| Termination | Solder |
| DC Rated Voltage | 700V |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-20-18S(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.