5-position, straight, female circular connector for cable mounting. Features a solder termination with silver-plated copper alloy socket contacts. Constructed with an aluminum shell, cadmium/chromate plating, and a metal green housing. Rated for -55°C to 125°C operating temperature and meets MIL-DTL-5015 standards, with UL and CSA approvals.
Amphenol 97-3107A-22-13S technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Socket |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-22-13S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.