This 8-contact male pin connector features a 22mm shell size and solder termination. It is manufactured by Amphenol and is not RoHS compliant. The connector is approved by UL and CSA and has a metal package case with silver contact plating. It is designed for free hanging mount and has a straight orientation.
Amphenol 97-3107A-22-18P(639) technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 8 |
| Orientation | Straight |
| RoHS Compliant | No |
| Shell Size | 22 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A-22-18P(639) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.