
This 22-contact circular connector features a cable mount design with a maximum voltage rating of 700VDC or 500VAC. It has a straight body orientation and a termination method of solder cup. The operating temperature range is from -55°C to 125°C. The connector has 22 terminals and 1 port, with a product length of 57.15mm and a product diameter of 49.99mm.
Amphenol 97-3107A-28-11SX(946) technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 22 |
| Number of Ports | 1 |
| Product Length (mm) | 57.15 |
| Product Diameter (mm) | 49.99 |
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 22 |
| Termination Method | Solder Cup |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 700VDC|500VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol 97-3107A-28-11SX(946) to view detailed technical specifications.
No datasheet is available for this part.