
Three-position, straight, male circular connector with solder termination. Features copper alloy, silver-plated male pin contacts and an aluminum shell with cadmium plating. Rated for 1.25kV DC, operating between -55°C and 125°C, and compliant with MIL-DTL-5015 standards. Suitable for cable mounting with a metal package and 28 shell size. Approvals include UL and CSA.
Amphenol 97-3107A-28-6P technical specifications.
| Approvals | UL, CSA |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Pin |
| Gender | Male |
| Length | 57.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-5015 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 97 5015 |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 28 |
| Strain Relief | No (Without) |
| Termination | Solder |
| DC Rated Voltage | 1.25kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol 97-3107A-28-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
