This 9-contact female circular connector features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector has a copper alloy contact material and a silver mating contact finish. The shell is made of aluminium with a cadmium finish and is unshielded. The connector is available in bulk packaging and has a free hanging mount.
Amphenol 97-3107A20-21SX technical specifications.
| Color | Green |
| Contact Finish - Mating | SILVER |
| Contact Material | Copper Alloy |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Packaging | Bulk |
| Series | 97 |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol 97-3107A20-21SX to view detailed technical specifications.
No datasheet is available for this part.